You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV Charging Station Test Adaptor Kit, with Type 1 & 2 Plugs & Multifunction Tester, IP54 - 

FLK-FEV300/KIT UK

FLK-FEV300/KIT UK - EV Charging Station Test Adaptor Kit, with Type 1 & 2 Plugs & Multifunction Tester, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-FEV300/KIT UK
Order Code:
IN09579
Product Range
-
Also Known As:
GTIN UPC EAN: 0195112050347
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FEV300 test adapter kit is designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle (activating voltage/current output), allowing you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Fluke 1664 FC) and/or an oscilloscope (for example the Fluke 120B Series Industrial ScopeMeterĀ®). With the FEV300 Adapter Kit, charging stations can be tested in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722.
  • Suitable to vehicle charging stations with charging mode 3
  • Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
  • PE pre-test, proximity pilot state ā€œcable simulationā€, control pilot state ā€œvehicle simulationā€
  • Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
  • Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
  • IP 54 rating
  • Error simulation for CP error state ā€œEā€ and PE error state ā€œFā€
  • Dimension is (H Ɨ W Ɨ D) 110 Ɨ 45 Ɨ 220mm length without connection cable and test cable
  • Operating temperature range from -20°C to 40°C

Contents

FEV300/BASIC test adapter, FEV300-CON-TY2 type 2 plug, 1664 FC multifunction tester, Carrying case.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0195112050347

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

Ā£1,999.00 ( Ā£2,398.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,999.00 (£2,398.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --