You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Charging Station Test Adaptor Kit, with Type 1 & 2 Plugs, IP54 -
FLK-FEV300/TY1 & TY2
New- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLK-FEV300/TY1 & TY2
- Order Code:
- IN09575
- Also Known As:
- GTIN UPC EAN: 0195112042908
- Technical Datasheet:
- FLK-FEV300/TY1 & TY2 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Suitable to vehicle charging stations with charging mode 3
- Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
- PE pre-test, proximity pilot state “cable simulation”, control pilot state “vehicle simulation”
- Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
- Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
- IP 54 rating
- Error simulation for CP error state “E” and PE error state “F”
- Dimension is (H × W × D) 110 × 45 × 220mm length without connection cable and test cable
- Operating temperature range from -20°C to 40°C
Contents
FEV300/BASIC test adapter, FEV300-CON-TY1 type 1 plug, FEV300-CON-TY2 type 2 plug, Carrying case.
Product Information
- :
- IEC 62196-2 Type 2 And Type 1 Socket Outlet
- :
- 3W
- :
- 10% to 80% Relative Humidity
- :
- -20°C
- :
- 40°C
- :
- 2km
- :
- IP54
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £719.00 (£862.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.