You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Resistance Tester & Megohmmeter -
FLUKE-1537
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-1537
- Order Code:
- IN10021
- Product Range
- -
- Technical Datasheet:
- FLUKE-1537 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Fast, accurate, reliable insulation testing in a portable lightweight package
- Selectable voltage tests, extended insulation resistance measurement
- Intelligent calculations, high measurement capacity, enhanced safety features
- Polarity index, dielectric absorption ratio, automatic power off after 10minutes of inactivity
- Visual and audio continuity indicator, customisable testing parameters
- Extended measurements and stable resistance measurements
- Fine-tunable test voltage, dielectric discharge rate calculation, ramp test mode
- 74x104mm display
- Supplied with 8x AA batteries
- 3-year warranty
- Dimensions (WxHxD): 211x93x184mm
Contents
FLUKE-1537 insulation resistance tester, Test leads with alligator clips (red, black, green), Probe (red, black), Soft carrying case, USB cable, PC software.
Footnotes
Warnings
Product Information
- :
- Digital Megohmmeter
- :
- 250V, 500V, 1kV, 2.5kV
- :
- 200kohm to 500Gohm
- :
- -10°C
- :
- 50°C
- :
- 184mm
- :
- 211mm
- :
- 93mm
- :
- 1.3kg
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,799.00 (£2,158.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.