You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Insulation Tester Kit, 5kV - 

FLUKE 1550C/KIT

FLUKE 1550C/KIT - Digital Insulation Tester Kit, 5kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1550C/KIT
Order Code:
IN09060
Product Range
155x Series
Also Known As:
GTIN UPC EAN: 0645759232175
Technical Datasheet:
FLUKE 1550C/KIT   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (155x Series)

See all from this product range

Product Overview

The FLUKE 1550C/KIT is an Insulation Resistance Tester can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600V safety rating. With measurement storage and PC interface, the 1550C is a perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before it occurs. Measurements can be stored in up to 99 memory locations, with each location assigned unique, user defined, label for easy recall.
  • Test voltages up to 10 kV provides solutions for all applications
  • CAT III 1,000V, CAT IV 600V safety rating
  • Warning function alerts the user that line voltage is present and gives voltage reading of up to 600 V ac or dc for increased user safety
  • Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
  • Measurements can be stored in up to 99 memory locations
  • Long battery life gives the user over 750 tests between charges
  • Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
  • Large digital/analogue LCD for easy viewing
  • Capacitance and leakage current measurement
  • Ramp function for breakdown testing
  • Resistance measurements up to 2TΩ
  • Timer settings up to 99 minutes for timed tests

Applications

Industrial, Test & Measurement

Contents

Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, IP67 hard carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide, certificate of calibration, and heavy-duty crocodile clip leads

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
Digital Megohmmeter

:
250V, 500V, 1kV, 2.5kV, 5kV

:
200kohm to 2Tohm

:
-20°C

:
50°C

:
160mm

:
269mm

:
277mm

:
3.7kg

:
155x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0645759232175

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3,999.00 ( £4,798.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3,999.00 (£4,798.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --