You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Insulation Tester, 5kV -
FLUKE 1550C
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1550C
- Order Code:
- IN09058
- Product Range
- 155x Series
- Also Known As:
- GTIN UPC EAN: 0095969868839
- Technical Datasheet:
- FLUKE 1550C Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (155x Series)
See all from this product rangeProduct Overview
- Automatic calculation of dielectric absorption and polarization index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Selectable test voltages in 50V steps from 250V to 1000V, and 100V steps above 1000V
- Warning function alert user that line voltage is present and gives voltage reading up to 600V AC/ DC
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement, resistance measurements up to 2Tohm
- Ramp function for breakdown testing
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices, Metering, Mining, Oil & Gas, Motor Drive & Control, Safety, Sensing & Instrumentation
Contents
Fluke 1550C insulation resistance tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, Soft carrying case, AC power cord, Quick reference card, USB-IR cable installation guide.
Footnotes
Warnings
Product Information
- :
- Digital Megohmmeter
- :
- 250V, 1kV
- :
- 1Tohm
- :
- -20°C
- :
- 50°C
- :
- 160mm
- :
- 269mm
- :
- 277mm
- :
- 3.7kg
- :
- 155x Series
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3,599.00 (£4,318.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























