You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Insulation Tester, 10kV -
FLUKE 1555
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1555
- Order Code:
- IN09059
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969550925
- Technical Datasheet:
- FLUKE 1555 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Test voltages up to 10kV provides solutions for all applications
- CAT III 1,000V, CAT IV 600V safety rating
- Voltage breakdown detection gives voltage reading of up to 600V ac or dc for increased user safety
- Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement
Contents
Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, soft carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide.
Footnotes
Warnings
Product Information
- :
- Digital Megohmmeter
- :
- 250V, 1kV
- :
- 2Tohm
- :
- -20°C
- :
- 50°C
- :
- 160mm
- :
- 269mm
- :
- 277mm
- :
- 8.2lb
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3,995.00 (£4,794.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























