You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEO Digital Earth Ground Resistance Tester - 

FLUKE 1623-2

FLUKE 1623-2 - GEO Digital Earth Ground Resistance Tester
FLUKE 1623-2 - GEO Digital Earth Ground Resistance Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1623-2
Order Code:
IN06841
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969666848

Product Overview

The Fluke 1623-2 earth ground tester is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod. This test method only works if a bonded earth ground system exists for the building or structure under test, but most are. If there is only one path to ground, like at many residential applications, the Stakeless method will not provide an acceptable value and the Fall-of-Potential test method must be used.
  • 3- and 4-pole Fall-of-Potential, earth resistance loop testing
  • 4-pole Soil Resistivity testing
  • Selective earth ground rod testing using 1 clamp
  • Stakeless earth ground rod testing using 2 clamps
  • IP56 rated for outdoor use
  • Rugged carrying case
  • USB data storage and transfer
  • Operating temperature range -10℃ to 50℃
  • Voltage measuring range (AC): 0V to 48V

Contents

User’s Manual, Batteries, Quick Reference Guide, USB Cable and 2 Test Leads

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
3 and 4 Pole

:
0.02ohm to 19.99kohm

:
128Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0095969666848

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,299.00 ( £1,558.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,299.00 (£1,558.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --