You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEO Earth Ground Tester, IP56 -
FLUKE 1625-2 KIT
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1625-2 KIT
- Order Code:
- IN06844
- Product Range
- -
- Technical Datasheet:
- FLUKE 1625-2 KIT Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Heavy duty stakes can be hammered into dry, hard soil
- Offers internal memory storage up to 1500 records
- Accessible via USB port for rapid data transfer and viewing of results
- 4 digit (2999 digit) - 7 segment liquid crystal display, with improved visibility display
- Operating temperature range from -10°C to 50°C
- IP56 for case, IP40 for battery door according to EN60529 type of protection
- Dimensions (W x H x D) is 250 x 133 x 187mm
- Polyester case material
Contents
GEO earth ground tester, User’s manual, Batteries, Quick reference guide, USB cable, 2 clamps, C1620 professional carrying case, 4 earth ground stakes, 3 cable reels.
Footnotes
Warnings
Product Information
- :
- 3 and 4 Pole
- :
- 0.02ohm to 19.99kohm
- :
- 128Hz
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3,200.00 (£3,840.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.