You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multifunction Installation Tester, 600V - 

FLUKE 1672 UK

New
FLUKE 1672 UK - Multifunction Installation Tester, 600V
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1672 UK
Order Code:
IN10183
Product Range
1670 Series
Also Known As:
GTIN UPC EAN: 0195112119457
Technical Datasheet:
FLUKE 1672 UK   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (1670 Series)

See all from this product range

Product Overview

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
1670 Series

:
600V

:
600V

:
10kohm

:
1Gohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0195112119457

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,195.00 ( £1,434.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,195.00 (£1,434.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --