You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51 - 

FLUKE-190-062-III

FLUKE-190-062-III - ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51
FLUKE-190-062-III - ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51
FLUKE-190-062-III - ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51
FLUKE-190-062-III - ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51
FLUKE-190-062-III - ScopeMeter Handheld Digital Oscilloscope, 2 Channel, 60MHz, IP51

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-190-062-III
Order Code:
IN09530
Product Range
ScopeMeter 190 Series III
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (ScopeMeter 190 Series III)

See all from this product range

Product Overview

FLUKE-190-062-III is a Fluke 190 series III colour ScopeMeter plus DMM/Ext. input. Fluke 190 Series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.
  • 2 input channels plus external trigger, 60MHz bandwidth, 5.8ns rise time
  • Deep memory: 10,000 points per trace waveform capture (scope mode)
  • 133mm x 90mm (5.3in x 3.5in) full-colour high brightness LCD display
  • Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
  • Convenient battery access door for quick battery swaps in the field
  • IP51 rating, dust and drip-proof
  • Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
  • Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens
  • ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
  • TrendPlot paperless recorder mode with deep memory for long-term automatic measurements

Contents

ScopeMeter 190-062-III, BC190/830 power adapter, Power cord set, BP290 Li-ion battery pack, TL175 test lead set, VPS421 probe (2x), Hand strap, Hanging strap, USB-cable, Printed instructions.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
ScopeMeter 190 Series III

:
2 Channel, Isolated

:
60MHz

:
625MSPS

:
30 kpts

:
5.8ns

:
LCD Colour

:
ScopeMeter, BC190/830, BP290 Battery, 2 pcs VPS421-x Probes, TL175, Hangstrap, Handstrip, USB Cable

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,999.00 ( £3,598.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,999.00 (£3,598.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --