You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intrinsically Safe Digital Multimeter, 4.5 Digits, IP67 -
FLUKE 28 II EX
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 28 II EX
- Order Code:
- IN09069
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969599733
- Technical Datasheet:
- FLUKE 28 II EX Datasheet
Product Overview
- Measures up to 1,000V and 10A AC/DC
- Low pass filter ensures accurate voltage and frequency measurements on VSDs
- Frequency to 200kHz and % duty cycle to help you diagnose VSDs and switching power supplies
- Resistance measurement of 50Mohm, continuity and diode test
- 10,000µF capacitance range for components and motor caps
- Conductance measurements for high resistance or leakage tests
- Min/max/avg and peak capture to record transients and variations automatically
- Relative mode to remove test lead interference on resistance measurements
- Auto and manual ranging for maximum flexibility
- Input alert protects you by chirping and flashing 'Lead' when leads are plugged into the wrong i/ps
- Auto and manual ranging for maximum flexibility
- Input alert protects you by chirping and flashing 'Lead' when leads are plugged into the wrong i/ps
- Backlit keypad buttons provide extra visibility in poor lit areas, even when you're wearing full PPE
- Large display digits and two-level bright white backlight also increases visibility
Contents
Fluke 28 II Ex intrinsically safe digital multimeter, Ex-holster, (1 pair) alligator clips, (1 pair) test leads, Installed batteries, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 20000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 50Mohm
- :
- 3 Years
- :
- -
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,285.00 (£1,542.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.