You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamp Meter, Auto, 61mm, 60A, 5 Digit -
FLUKE-369 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-369 FC
- Order Code:
- IN07846
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969803113
- Technical Datasheet:
- FLUKE-369 FC Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- Highest resolution of 1μA, measure up to 60A
- Selectable filter function removes unwanted noise
- Max/min/average readings and hold function
- Forward-facing LED work light for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
- Internal memory logging up to 65,000 measurement points
- Dimension is 257 x 116 x 46mm
- Internal Memory Logging: up to 65,000 measurement points
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Wireless, Maintenance & Repair
Contents
Fluke 369 FC leakage clamp meter, Soft case, 2 AA batteries (installed), Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC Current
- :
- 60A
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- Auto
- :
- 5
- :
- 61mm
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £659.00 (£790.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.