You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A - 

FLUKE-377 FC/E

FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A
FLUKE-377 FC/E - Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-377 FC/E
Order Code:
IN09526
Product Range
-
Technical Datasheet:
FLUKE-377 FC/E   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The Fluke 377 FC true-rms clamp meter uses FieldSense technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display.
  • Measure voltage and current with your clamp jaw
  • Faster, safer testing - all without touching a live wire - using FieldSense technology
  • Complete 3-phase voltage and current tests in three quick steps
  • Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
  • Values are also displayed on your smartphone and saved to the cloud via Fluke Connect software
  • Phase rotation auto-calculated and shown on the Fluke Connect software
  • No more hand-written notes or complicated math
  • Included iFlex flexible current probe lets you measure AC current as high as 2.5kA
  • Crowded wiring cabinets and large conductors are easily measured with the iFlex probe
  • Display turns green when a stable FieldSense measurement is detected
  • Visual Continuity also provides a bright green screen for easy detection of continuity in noisy work areas

Contents

Clamp meter, iFlex flexible current probe (480mm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip, TPAK magnetic hanging kit, with 230mm hanging strap, carry case, and 2x AA batteries

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature

:
2.5kA

:
1kV

:
1kV

:
60kohm

:
True RMS

:
Auto

:
-

:
34mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£499.00 ( £598.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £499.00 (£598.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --