You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non Contact Voltage True rms AC/DC Clamp Meter with iFlex, 2.5kV, 999.9A -
FLUKE-378 FC/E
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-378 FC/E
- Order Code:
- IN09527
- Product Range
- -
- Technical Datasheet:
- FLUKE-378 FC/E Datasheet
Product Overview
- Measure voltage and current with your clamp jaw
- Faster, safer testing - all without touching a live wire - using FieldSense technology
- Power quality indicator shows whether equipment or power line is faulty (378 FC/E)
- Complete 3-phase voltage and current tests in three quick steps
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- Values are also displayed on your smartphone and saved to the cloud via Fluke Connect software
- Phase rotation auto-calculated and shown on the Fluke Connect software
- No more hand-written notes or complicated math, easy to see and easy to use with included tools
- Included iFlex flexible current probe lets you measure AC current as high as 2.5kA
- Crowded wiring cabinets and large conductors are easily measured with the iFlex probe
Contents
Clamp meter, iFlex flexible current probe (480mm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip, TPAK magnetic hanging kit, with 230mm hanging strap, carry case, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
- :
- 2.5kA
- :
- 1kV
- :
- 1kV
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- 34mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £530.00 (£636.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.