You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intrinsically Safe Infrared Thermometer -
FLUKE 568EX
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 568EX
- Order Code:
- IN09907
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969666138
- Technical Datasheet:
- FLUKE 568EX Datasheet
Product Overview
- Measures temperatures from -40°C to 800°C (-40°F to 1472°F)
- Instantly alerts you to measurements outside of set limits with audible and visual alarms
- Provides with 1% measurement accuracy
- Rugged, ergonomic design that stands up to tough industrial, electrical and mechanical environments
- Works with connector K-type thermocouples
- Allows easy access to advanced features with soft-key buttons and graphical display
- Captures up to 99 points of data for quick downloading to a PC through the USB connection
Contents
Thermometer, K-type thermocouple bead probe, Carrying case, User manual.
Footnotes
Warnings
Product Information
- :
- -40°C to +800°C
- :
- 1%
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,410.00 (£1,692.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.