You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Thermometer, -30°C to 600°C -
FLUKE 64 MAX
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 64 MAX
- Order Code:
- IN07847
- Product Range
- -
- Technical Datasheet:
- FLUKE 64 MAX Datasheet
Product Overview
- Temperature accuracy of ±1℃/±1% of reading whichever is greater with 20:1 distance to spot ratio
- Flashlight and large, easy-to-read backlit LCD display for easy viewing even in dark environment
- IP54 rated for extra protection against airborne contaminants
- Auto capture will capture spot temperatures unattended
- 99 data point logging
- 30 hour battery life so your tool can perform as long as you need it to
- Displays the minimum, maximum or average temperature, or the difference between two measurements
- Hi and Lo alarms for rapid display of measurements outside set limits
- Small and lightweight design fits easily into your tool box
- Powered by one (1) AA alkaline battery
Applications
Test & Measurement
Contents
Infrared thermometer, Printed instruction sheet.
Footnotes
Warnings
Product Information
- :
- -30°C to +600°C
- :
- 1%
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £152.00 (£182.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.