You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Auto / Manual Ranging Digital Multimeter -
FLUKE 787B
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 787B
- Order Code:
- IN07951
- Product Range
- -
- Also Known As:
- 95969819930
- Technical Datasheet:
- FLUKE 787B Datasheet
Product Overview
- 20mA DC current source/measure/simulate
- Simultaneous mA and % of scale readout
- Digital multimeter designed to meet 1000V IEC 61010 CAT III and 600V CAT IV standards
- Fluke Connect compatibility for wireless data logging
- Precision 1000V, 440mA true RMS digital multimeter
- Frequency measurement to 20kHz
- Min/max/average/hold/relative modes
- Diode test and continuity beeper
- Manual step (100%, 25%, coarse, fine) plus auto step and auto ramp
- Externally accessible battery for easy battery changes
Contents
Fluke-787B process meter, TL71 premium test leads (1 pair), AC72 alligator clips (1 set), (4)AA alkaline batteries (installed), Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 4000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 1A
- :
- 1A
- :
- 40Mohm
- :
- 3 Years
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,150.00 (£1,380.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.