You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vibration Meter, IP54 - 

FLUKE 805 FC

FLUKE 805 FC - Vibration Meter, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 805 FC
Order Code:
IN08817
Product Range
-
Technical Datasheet:
FLUKE 805 FC   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FLUKE 805 FC is a vibration meter with Fluke Connect®. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. It allows us to wirelessly share measurements, create work orders, and report potential problems with Fluke Connect.
  • Measures overall vibration (10-1000Hz) for acceleration, velocity, displacement units of measurement
  • Crest Factor+ for reliable bearing assessment using direct sensor tip for 4kHz-20kHz measurement
  • Compares vibration levels with ISO-10816 severity scales
  • Allows you to view trending in Microsoft® Excel using pre-built templates
  • Coloured lighting system and on-screen comments indicates required pressure for measurements
  • Measures temperature with Spot IR Sensor to increase diagnostic capabilities
  • Holds and saves up to 3,500 measurements in on-board memory
  • Provides external accelerometer support for hard to reach locations
  • Allows you to export data via USB, provides audio output for listening to bearing tones directly
  • Features built-in flashlight, provides large high-resolution display for easy navigation and viewing
  • -20 to 50°C Operating temperature range
  • IP54 Protection

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Mechanical, Maintenance & Repair

Contents

Fluke 805 FC vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, Two (2) AA batteries.

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
100mV/g

:
10Hz to 1kHz

:
80kHz

:
0.241mm

:
0.071mm

:
0.058mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,999.00 ( £2,398.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,999.00 (£2,398.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --