You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS HVAC Digital Clamp Meter with Fluke Connect -
FLUKE 902 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 902 FC
- Order Code:
- IN07492
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969798341
- Technical Datasheet:
- FLUKE 902 FC Datasheet
Product Overview
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
- Large, easy-to-read backlit display improves readings in low light settings
- Connects to your smartphone via Fluke Connect so you can read measurements at a safer distance
- Measures AC current to 600A and AC and DC voltage to 600 V
- Measures capacitance to 1000µF and DC current to 200µA
- Measures temperature from -10°C to 400°C (14°F to 752°F)
- Offers true-RMS voltage and current measurements to accurately measure non-linear signals
- Measures resistance to 60kohm, measures start and run motor capacitors, measures VFD performance
- Offers Min/Max recording to capture variations automatically
- Runs on two AA alkaline batteries
- Dimensions (HxWxD): 230x84x46mm
- Weight: 419g (without batteries)
Applications
HVAC, Test & Measurement, Industrial Maintenance, Electrical, Safety, Wireless
Contents
Fluke 902 FC clamp meter, (1 pair) TL75 test leads, 80BK integrated DMM temperature probe, 2 AA alkaline batteries (Installed), Soft carrying case, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £264.00 (£316.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.