You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True-RMS Wireless Current Clamp, 1.5kV, 60A -
FLUKE-A283FC/EUR
New- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-A283FC/EUR
- Order Code:
- IN10188
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195112122747
- Technical Datasheet:
- FLUKE-A283FC/EUR Datasheet
Product Overview
- 60A range/0.01A resolution/1.5% + 0.15 A, 45~500Hz accuracy (AC current (True-RMS))
- 60A range/0.01A resolution/1.5% + 0.15A accuracy (DC current)
- Operating temperature range from -10°C to 60°C
- Overvoltage category-CAT III 1500V, CAT IV 1000V
- IP52 rated, 1-year warranty
- Size is 226mm x 91mm x 42mm
- LED indicator indicates wireless connection and data transmission status
- Battery indicator indicates battery status
Contents
Wireless clamp for use with the Fluke 283 FC multimeter, 1-year warranty.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, Humidity
- :
- 60A
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- Manual
- :
- 4
- :
- 34mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £236.50 (£283.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.