You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V Battery Bank Analyser with Integrated Test Probes -
FLUKE BT520
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE BT520
- Order Code:
- IN07298
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969727259
- Technical Datasheet:
- FLUKE BT520 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures voltage of the battery under test during the internal resistance test
- Discharge mode collects voltage of each battery multiple times at user defined intervals
- Ripple voltage test measures unwanted residual AC component of rectified Voltage in DC charging
- Meter mode is used for a quick test or troubleshooting
- User can configure a maximum of 10 sets of thresholds and receive a pass/ warning/ fail indication
- Fluke Battery Management software easily imports data to a PC
- Values are automatically captured during testing & can be reviewed on instrument before downloading
- Quick, guided setup ensures you're capturing the right data every time
- USB port for fast data download to supplied data analysis and report management software
- 7.4V, 3000mAh lithium-ion battery for more than eight hours continuous operation
Contents
Battery analyser, 4-wire test pin set, BTL10 basic test lead set, TL175 TwistGuard™ test leads with adaptor, BTL20 intelligent test probe set with extender and temperature sensor, BP500 7.4V 3000mAh lithium-ion battery, BC500 18V AC charger, Mini USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management CD, Soft carrying case, Spare fuses, Battery tags, Zero ohm calibration resistor.
Footnotes
Warnings
Product Information
- :
- Lead Acid, Li-Ion, NiCd, NiMH
- :
- 6V to 600V
- :
- 22cm
- :
- 10.3cm
- :
- 5.8cm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3,999.00 (£4,798.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.