You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000A AC/DC Current Clamp and Carry Case Kit -
FLUKE I1010 KIT
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE I1010 KIT
- Order Code:
- IN07604
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969241830
- Technical Datasheet:
- FLUKE I1010 KIT Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Zippered vinyl carry case with moveable divider
- Combination of current clamp with carrying case
- Soft case is large enough to hold a meter
- Maximum conductor size of 30mm
- Power: 9V PP3 battery (included)
- Includes a carry case to store current clamp, multimeter, leads and probes
Contents
AC/DC current clamp, Carry case kit.
Footnotes
Warnings
Product Information
- :
- 4mm Double Banana Plug, Shrouded
- :
- Current Clamp
- :
- 1kA
- :
- 500mA
- :
- Fluke Multimeters & Testers
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £469.00 (£562.80) | ( ) |
3+ | £454.43 (£545.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.