You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000A AC/DC Current Clamp -
FLUKE I1010
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE I1010
- Order Code:
- IN07602
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969048200
- Technical Datasheet:
- FLUKE I1010 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Provides accurate current reading without breaking the circuit
- Compatible with most Fluke multimeters
- CAT III 600 V safety rating
- Maximum conductor size of 30mm
- Powered by 9V battery
- 1.6m output cable length
- One year warranty
Footnotes
Warnings
Product Information
- :
- 4mm Double Banana Plug, Shrouded
- :
- Current Clamp
- :
- 1kA
- :
- 500mA
- :
- Fluke Multimeters
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £545.00 (£654.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.