You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iSee Mobile Thermal Camera, 25Hz -
FLUKE-TC01A 25HZ
New
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-TC01A 25HZ
- Order Code:
- IN10190
- Product Range
- iSee Series
- Technical Datasheet:
- FLUKE-TC01A 25HZ Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (iSee Series)
See all from this product rangeProduct Overview
Footnotes
Warnings
Product Information
- :
- -10°C
- :
- 550°C
- :
- 256 x 192
- :
- 0.05K
- :
- 56° x 42°
- :
- -
- :
- 25Hz
- :
- 2 Years
- :
- iSee Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £528.00 (£633.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.