You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iSee Mobile Thermal Camera, 9Hz - 

FLUKE-TC01A 9HZ

New
FLUKE-TC01A 9HZ - iSee Mobile Thermal Camera, 9Hz
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-TC01A 9HZ
Order Code:
IN10191
Product Range
iSee Series
Also Known As:
GTIN UPC EAN: 0195112129005
Technical Datasheet:
FLUKE-TC01A 9HZ   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (iSee Series)

See all from this product range

Product Overview

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
-10°C

:
550°C

:
256 x 192

:
0.05K

:
56° x 42°

:
-

:
9Hz

:
2 Years

:
iSee Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0195112129005

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£410.00 ( £492.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £410.00 (£492.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --