You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set, 1kV, 10A, Black/Red -
FLUKE TL71-1
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TL71-1
- Order Code:
- IN09944
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969589888
- Technical Datasheet:
- FLUKE TL71-1 Datasheet
Product Overview
- One pair (red, black) of comfort grip probes with silicone insulated, right-angle test leads
- Recommended for µV measurements
- CAT II 1kV, 10A rating, CSA rating EN/IEC 61010-031:2002 +A1:2008
- Also rated to CAT III at 1kV and IV at 600V with a protective cap
- Length: 1.5m
- One-year warranty
Applications
Test & Measurement
Footnotes
Warnings
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- -
- :
- -
- :
- 2
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.50 (£39.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.