You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Current Clamp Probe - 

I310S

I310S - AC/DC Current Clamp Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
I310S
Order Code:
IN05329
Also Known As:
GTIN UPC EAN: 0095969401241
Technical Datasheet:
I310S   Datasheet
See all Technical Docs

Product Overview

The i310s current probe is based on Hall Effect technology for use in measurement of both DC and AC current. Typical applications include inverters, switch mode power supplies, industrial controllers requiring current measurement and/or waveform analysis, automobile diagnostics.
  • i310s connects to oscilloscopes via safety BNC, to multimeters via BNC-4mm adaptor supplied
  • Dual range 30/300A
  • Wide bandwidth – 20kHz (-3dB)
  • Output sensitivity of 10/1 mV/A
  • 10kΩ load impedance
  • Accuracy of +/- 1% of reading ±50/300 mA
  • Maximum jaw conductor 19mm (0.75 in)
  • Battery life – 30 hours with low battery indicator
  • Superior noise rejection for power electronics applications
  • 300v CAT III IEC1010 safety rating

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969401241

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£430.00 ( £516.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £430.00 (£516.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £426.73 (£512.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --