You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10A TwistGuard 4mm Right Angle Banana Plug to Adjustable Tip Probe Test Lead Set - 

TL175E

TL175E - 10A TwistGuard 4mm Right Angle Banana Plug to Adjustable Tip Probe Test Lead Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
TL175E
Order Code:
IN06092
Also Known As:
GTIN UPC EAN: 0095969528887
Technical Datasheet:
TL175E   Datasheet
See all Technical Docs

Product Range Selector (TwistGuard Test Leads)

See all from this product range

Product Overview

  • Patented extendable tip sheath meets new electrical safety requirements to reduce tip exposure
  • Twist the top of the probe body to extend or reduce tip exposure
  • New lead wire wear indication with inner contrasting colour exposed when leads are worn
  • Double insulated silicone leads withstands high temperatures & remain flexible in cold temperatures
  • Probes always show correct category rating for tip being used
  • Includes removable 4mm lantern tips for versatility
  • Compatible with all instruments that accept standard 4mm shrouded banana plugs
  • Test lead length: 1.2m
  • Ratings: CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max., Pollution Degree 2
  • Conforms to EN61010-031

Product Information


:
Test Tip Probe

:
4mm Right Angle Banana Plug, Shrouded

:
1kV

:
10A

:
Black, Red

:
1.2m

:
3.94ft

:
2

:
TwistGuard Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969528887

56 In stock Need more?

???PF_PDP_RSP_SUP???

£38.00 ( £45.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.00 (£45.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.70 (£44.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --