You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Probe, 40MHz -
VPS40-III
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- VPS40-III
- Order Code:
- IN06279
- Technical Datasheet:
- VPS40-III Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Attenuation 10x
- Bandwidth DC to 40 MHz (-3 dB)
- Max Input Voltage 600 V CAT III / 1000 V CAT II as per IEC61010-031:2008
- V*Hz product: 500*10^6 V*Hz
- Input Resistance / Capacitance, 5 MΩ // 15.5 pF
- Compensation Fixed for ScopeMeter 120 Series (14 pF)
- Probe Tip: safety-shrouded 4 mm banana pin with test tip
- Instrument Connector 4 mm shielded banana plug
- Cable Length 1.2 m
- Safety IEC / EN 61010-031:2008; UL61010 B-2-031; CSA C22.2 No. 1010.2.031
- Working Voltage 600 V CAT III / 1000 V CAT II
- Pollution Degree 2
- Protection Class II (double insulation)
Applications
Test & Measurement
Contents
10:1 Voltage Probe, 1 Black, Hook Clip, 1 Red (HC120-III) & Ground Lead with Mini Crocodile, 1 Black.
Product Information
- :
- High-Voltage Passive Probe
- :
- 40MHz
- :
- 1kV
- :
- 10:1
- :
- 120 Series ScopeMeters
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £142.00 (£170.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.