You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5mm x 60mm Torx Reduced Countersunk Exterior Green Treated Decking Screws, Trade Tub x500 - 

FFDSC4560GT

FFDSC4560GT - 4.5mm x 60mm Torx Reduced Countersunk Exterior Green Treated Decking Screws, Trade Tub x500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFAST FORGEFAST
Manufacturer Part No:
FFDSC4560GT
Order Code:
FN04872
Also Known As:
GTIN UPC EAN: 5028485180449

Product Range Selector (Forgefast - Decking Screws)

See all from this product range

Product Overview

  • Professional, high perfomance decking screws for fixing into composite decking
  • Deep Torx compatible insert ensures reduced cam-out, higher torque levels and firmer drive
  • Super sharp tip gives immediate bite from the first turn
  • Patented self-drilling thread removes the need to pre-drill the composite board
  • Reverse thread facilitates a cleaner finish
  • Hardened case and core give exceptional strength
  • Reduced head provides discreet fixing and superb countersinking
  • Protected by Elementech 2000 surface treatment
  • Corrosion resistance up to twice as long as standard decking screws
  • Impressive pull out values, less risk of working loose when used in substrates that flex in use
  • Flexes to 35º reducing likelihood of screw shearing
  • CE approved for use in load-bearing timber construction
  • Insert Bit Size: T25
  • Thread Length: 40mm
  • Bending Torque Min: 4.60Nm
  • Torsional Ratio: 3.07
  • Tensile Strength: 8.52kN

Product Information


:
-

:
4.5mm

:
60mm

:
Carbon Steel

:
Flat / Countersunk Head Torx

:
Forgefast - Decking Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485180449

5 In stock Need more?

???PF_PDP_RSP_SUP???

£20.14 ( £24.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.14 (£24.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --