You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 100mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x300 -
FFP5100YT-PROMO24
- Manufacturer:
- FORGEFAST FORGEFAST
- Manufacturer Part No:
- FFP5100YT-PROMO24
- Order Code:
- FN06017
- Product Range
- Forgefast - Elite Performance Wood Screws
- Also Known As:
- GTIN UPC EAN: 5028485157731
Product Range Selector (Forgefast - Elite Performance Wood Screws)
See all from this product rangeProduct Overview
- Anti-split - Fast drive elite performance woodscrews
- Elementech 400 surface coating provides corrosion resistance
- Salt spray tested to 400 hours
- A Non-Cr, Cr3+, yellow/zinc plated surface is environmentally friendly
- Lasts up to 6 times longer than standard zinc screw protective coating
- Double cutting point reduces splitting and drive time
- Capable of penetrating 0.8mm steel
- Serrated cutting reduces torque for a faster firmer fix
- Improved pull out provided by a serrated cutting thread
- Reinforced countersunk neck provides holding power
- Improved countersinking from 6 angled lobes
- Anti friction prevents jacking, rotation and splitting
- Suitable for interior use
- Insert Bit Size: PZ2
- Thread Length: 60mm
- Finish: Zinc Yellow
Product Information
- :
- -
- :
- 5mm
- :
- 100mm
- :
- Yellow Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefast - Elite Performance Wood Screws
Technical Documents (0)
Also Known As
22 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 300
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.10 (£18.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.