You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 70mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x450 - 

FFP570YT-PROMO24

FFP570YT-PROMO24 - 5mm x 70mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x450
FFP570YT-PROMO24 - 5mm x 70mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x450
FFP570YT-PROMO24 - 5mm x 70mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x450
FFP570YT-PROMO24 - 5mm x 70mm Pozidriv Countersunk Elite Fast-Start Performance Wood Screws, Trade Tub x450

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFAST FORGEFAST
Manufacturer Part No:
FFP570YT-PROMO24
Order Code:
FN06020
Product Range
Forgefast - Elite Performance Wood Screws
Also Known As:
GTIN UPC EAN: 5028485157816

Product Range Selector (Forgefast - Elite Performance Wood Screws)

See all from this product range

Product Overview

  • Anti-split - Fast drive elite performance woodscrews
  • Elementech 400 surface coating provides corrosion resistance
  • Salt spray tested to 400 hours
  • A Non-Cr, Cr3+, yellow/zinc plated surface is environmentally friendly
  • Lasts up to 6 times longer than standard zinc screw protective coating
  • Double cutting point reduces splitting and drive time
  • Capable of penetrating 0.8mm steel
  • Serrated cutting reduces torque for a faster firmer fix
  • Improved pull out provided by a serrated cutting thread
  • Reinforced countersunk neck provides holding power
  • Improved countersinking from 6 angled lobes
  • Anti friction prevents jacking, rotation and splitting
  • Suitable for interior use
  • Insert Bit Size: PZ2
  • Thread Length: 40mm
  • Finish: Zinc Yellow

Product Information


:
-

:
5mm

:
70mm

:
Yellow Zinc

:
-

:
Flat / Countersunk Head Pozidriv

:
Forgefast - Elite Performance Wood Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485157816

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£15.10 ( £18.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 450
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.10 (£18.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --