You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 40mm Nickel Plated Electrical Socket Screws, 100 Pack -
100SS3540NP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 100SS3540NP
- Order Code:
- FN05871
- Also Known As:
- GTIN UPC EAN: 5028485064275
Product Overview
- Electrical Socket Screws
- Head: Raised Countersunk Slotted
- Finish: Bright Nickel Plated
- Slotted raised head for a decorative finish
- Designed for use into pre-tapped holes in electrical switches or sockets
Product Information
- :
- 3.5mm
- :
- -
- :
- 40mm
- :
- -
- :
- Nickel
- :
- Flat / Countersunk Head Slotted
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.