You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 50mm Zinc Plated Hex Head Coach Screws, 10 Pack -
10CS850
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10CS850
- Order Code:
- FN05880
- Also Known As:
- GTIN UPC EAN: 5028485048183
Product Range Selector (Forgefix - Coach Screws)
See all from this product rangeProduct Overview
- Used predominantly when fixing to timber in many fencing and joinery applications
- Heavy duty fixing
- Conforms to DIN571 standards
- Traditional hexagon head suitable for use with socket drivers
- Zinc Plated for improved durability
- Widely used in conjunction with nylon wall plugs in particular, the satellite industry
- Head: Hexagon Head
- Finish: Zinc Plated
- Single Thread Screw
Product Information
- :
- -
- :
- M8
- :
- 50mm
- :
- Zinc
- :
- -
- :
- Hex Head
- :
- Forgefix - Coach Screws
Technical Documents (0)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.21 (£1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.