You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M8 x 80mm Frame Fixings, 10 Pack - 

10FF880

10FF880 - M8 x 80mm Frame Fixings, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
10FF880
Order Code:
FN05937
Also Known As:
GTIN UPC EAN: 5028485839583

Product Overview

  • For quick, easy and repetitive installation
  • Nylon plug body for longer life and durability
  • Plug supports screw along total length
  • Anti-rotation barbs prevent plug rotating in the hole
  • Strong grip in solid substrates
  • Through fixing, eliminating the need for marking and re-positioning
  • Widely used for batten, window and door frame fixing
  • Suitable for most masonry substrates including concrete and brickwork
  • Finish: Grey Nylon Plug. Zinc Yellow Passivated Screw
  • Drill Size: 8mm
  • Min Hole Depth: 45mm
  • Max Fixing: 40mm
  • Insert Bit Size: PZ3

Product Information


:
-

:
M8

:
Pozidriv

:
-

:
80mm

:
-

:
Zinc

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485839583

23 In stock Need more?

???PF_PDP_RSP_SUP???

£1.75 ( £2.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --