You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M10 x 70mm BZP High Tensile Hex Bolts, 10 Pack - 

10HTB1070

10HTB1070 - M10 x 70mm BZP High Tensile Hex Bolts, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
10HTB1070
Order Code:
FN05982
Also Known As:
GTIN UPC EAN: 5028485055822

Product Range Selector (Forgefix - High Tensile Bolts)

See all from this product range

Product Overview

  • High Tensile Bolts (DIN931)
  • Finish: Zinc Plated
  • Hexagon head grade 8.8 steel
  • Partially threaded
  • Bright zinc plated for increased corrosion resistance
  • Suitable for both interior and exterior use
  • Socket Size: 17mm
  • Thread Length: 26mm
  • Diameter: M10

Product Information


:
-

:
M10

:
Hex

:
26mm

:
70mm

:
Steel 8.8

:
Zinc

:
Forgefix - High Tensile Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485055822

22 In stock Need more?

???PF_PDP_RSP_SUP???

£2.64 ( £3.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.64 (£3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --