You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M6 x 12mm BZP High Tensile Steel Hex Head Set Screws, 10 Pack -
10HTSS612
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10HTSS612
- Order Code:
- FN05731
- Also Known As:
- GTIN UPC EAN: 5028485056164
Product Range Selector (Forgefix - Set Screws)
See all from this product rangeProduct Overview
- High Tensile Set Screws (DIN933)
- Finish: Zinc Plated
- Hexagon head grade 8.8 steel. Fully threaded
- Bright zinc plated for increased corrosion resistance
- Suitable for both interior and exterior use
- Socket Size Required: 10mm
- Thread Diameter: 6mm
- Length: 12mm
Product Information
- :
- -
- :
- M6
- :
- 12mm
- :
- Zinc
- :
- Steel 8.8
- :
- Hex Head
- :
- Forgefix - Set Screws
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.