You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 x 25mm BZP High Tensile Steel Hex Head Set Screws, 10 Pack - 

10HTSS625

10HTSS625 - M6 x 25mm BZP High Tensile Steel Hex Head Set Screws, 10 Pack
10HTSS625 - M6 x 25mm BZP High Tensile Steel Hex Head Set Screws, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
10HTSS625
Order Code:
FN05734
Also Known As:
GTIN UPC EAN: 5028485056195

Product Range Selector (Forgefix - Set Screws)

See all from this product range

Product Overview

  • High Tensile Set Screws (DIN933)
  • Finish: Zinc Plated
  • Hexagon head grade 8.8 steel. Fully threaded
  • Bright zinc plated for increased corrosion resistance
  • Suitable for both interior and exterior use
  • Socket Size Required: 10mm
  • Thread Diameter: 6mm
  • Length: 25mm

Product Information


:
-

:
M6

:
25mm

:
Zinc

:
Steel 8.8

:
Hex Head

:
Forgefix - Set Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485056195

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --