You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M4 x 45mm Cavity Wall Anchors, 10 Pack - 

10MCA445

10MCA445 - M4 x 45mm Cavity Wall Anchors, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
10MCA445
Order Code:
FN04598
Product Range
Forgefix - Cavity Wall Anchors
Also Known As:
GTIN UPC EAN: 5028485486114

Product Range Selector (Forgefix - Cavity Wall Anchors)

See all from this product range

Product Overview

  • These Forgefix Cavity Wall Anchors are a specialist plasterboard fixing with Pozidriv and Slotted combination drive insert
  • Suitable for heavy duty fixing applications such as radiators and wall units
  • Anti-rotation teeth pierce the base skin to ensure firm anchorage
  • Screw and fixing can be removed
  • Specialist fixing gun can be used for repetitive fixing applications
  • Suitable for use in most types of hollow walls, fibreboard, plasterboard and partitions
  • Supplied with universal cross pan head machine screws
  • Drill Size: 8mm
  • Max Fixing: 16mm
  • Board Thickness: 5 - 18mm

Product Information


:
-

:
M4

:
-

:
-

:
45mm

:
Steel

:
Zinc

:
Forgefix - Cavity Wall Anchors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485486114

22 In stock Need more?

???PF_PDP_RSP_SUP???

£1.55 ( £1.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --