You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 50mm Chrome Mirror Screws, 10 Pack -
10MS2CP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10MS2CP
- Order Code:
- FN05897
- Also Known As:
- GTIN UPC EAN: 5028485048404
Product Overview
- Specialist Single Thread Screw
- Used in mainly decorative applications fixing mirrors, glass and panels
- Countersunk slotted head with an internal threaded hole to accept the chrome cover cap
- Threaded chrome cap simply fits into the internal hole on the top of the screw head
- Suitable for many sanitary applications
- Head: Countersunk Slotted with a 5BA internal threaded hole
- Finish: Zinc Plated
Product Information
- :
- -
- :
- 4mm
- :
- 50mm
- :
- Zinc
- :
- -
- :
- Flat / Countersunk Head Slotted
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.40 (£4.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.