You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 x 120mm ZYP Through Bolts, 10 Pack -
10TB10120
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10TB10120
- Order Code:
- FN05935
- Also Known As:
- GTIN UPC EAN: 5028485872948
Product Range Selector (Forgefix - Through Bolts)
See all from this product rangeProduct Overview
- Percussion expansion anchor masonry fixing
- Bolt projection holding down fixing
- The perfect choice for permanent installations due to through fixing
- Extremely economical and quick to install
- Ideal for holding down machinery
- Suitable for fixing brackets, cladding, restraints, racking, fabricated stairwells and reinforced doors
- Finish: Zinc Yellow Passivated
- Min Hole Depth: 50mm
- Max Fixing: 65mm
- Socket Size: 17mm
Product Information
- :
- -
- :
- M10
- :
- -
- :
- -
- :
- 120mm
- :
- -
- :
- Yellow Zinc
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.75 (£6.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.