You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12Ga x 100mm Zinc Plated Screw Vine Eyes, 10 Pack -
10VE10012
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10VE10012
- Order Code:
- FN03560
- Product Range
- Zinc Plated Vine Eyes
- Also Known As:
- GTIN UPC EAN: 5028485054092
Product Range Selector (Zinc Plated Vine Eyes)
See all from this product rangeProduct Overview
- Create a durable wire framework on walls and fences to securely support climbing plants and delicate wall shrubs
- A single-thread screw eye design makes it simple and quick to fasten these eyes into place for a reliable hold
- The zinc-plated finish provides excellent corrosion resistance, ensuring long-lasting performance in outdoor environments
- Ideal for gardening, agriculture, and other applications that require a secure attachment point for cables, wires, or twine
- Drill Size: 8mm
Product Information
- :
- Metal Zinc Plated
- :
- 100mm x 12 Gauge
- :
- 10
- :
- Zinc Plated Vine Eyes
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.31 (£1.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.