You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 38mm Bugle Head Phillips Black Drywall Screws, 200 Pack -
200DWS38BP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 200DWS38BP
- Order Code:
- FN04752
- Also Known As:
- GTIN UPC EAN: 5028485020103
Product Range Selector (Forgefix - Black Drywall Screws)
See all from this product rangeProduct Overview
- Specialist Screws for drywall applications
- Used for fitting plasterboard, fibreboard and other types of insulation boards to wood or steel studding
- Screws are made from fully hardened C1022 Steel
- Extra deep insert bit recess offering a firmer positive drive
- Extremely sharp piercing point
- Thread gives speedy insertion and improved holding power
- Bugle head allows the screw to sink effortlessly into the dry lining without the need for countersinking
- Bugle head minimises damage to the surface enabling a smoother surface finish
- Predominantly used when fitting plasterboard to timber stud work
- Head: Countersunk Phillips Drive Bugle
- Finish: Black Phosphate
Product Information
- :
- -
- :
- 3.5mm
- :
- 38mm
- :
- Black Phosphate
- :
- Steel
- :
- Bugle Head Phillips
- :
- Forgefix - Black Drywall Screws
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.12 (£2.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.