You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm x 50mm Bugle Head Phillips Black Drywall Screws, 200 Pack - 

200DWS50BP

200DWS50BP - 3.5mm x 50mm Bugle Head Phillips Black Drywall Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
200DWS50BP
Order Code:
FN04755
Also Known As:
GTIN UPC EAN: 5028485020165

Product Range Selector (Forgefix - Black Drywall Screws)

See all from this product range

Product Overview

  • Specialist Screws for drywall applications
  • Used for fitting plasterboard, fibreboard and other types of insulation boards to wood or steel studding
  • Screws are made from fully hardened C1022 Steel
  • Extra deep insert bit recess offering a firmer positive drive
  • Extremely sharp piercing point
  • Thread gives speedy insertion and improved holding power
  • Bugle head allows the screw to sink effortlessly into the dry lining without the need for countersinking
  • Bugle head minimises damage to the surface enabling a smoother surface finish
  • Predominantly used when fitting plasterboard to timber stud work
  • Head: Countersunk Phillips Drive Bugle
  • Finish: Black Phosphate

Product Information


:
-

:
3.5mm

:
50mm

:
Black Phosphate

:
Steel

:
Bugle Head Phillips

:
Forgefix - Black Drywall Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485020165

31 In stock Need more?

???PF_PDP_RSP_SUP???

£2.81 ( £3.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.81 (£3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --