You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm - 4mm White Plastic Domed Screw Cover Caps, 200 Pack -
200PDT0
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 200PDT0
- Order Code:
- FN04584
- Also Known As:
- GTIN UPC EAN: 5028485096801
Product Range Selector (Forgefix - Domed Screw Cover Caps)
See all from this product rangeProduct Overview
- Two piece construction with a 'click on' action for speed of installation
- Comes complete with washer
- Protects screws from dust and corrosion
- Provides a professional, clean finish
- Suitable for 6-8g (3.5mm-4mm) diameter countersunk screws
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Nylon (Polyamide)
- :
- -
- :
- Forgefix - Domed Screw Cover Caps
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.02 (£6.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.