You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm x 35mm Nylon Plasterboard Speed Plug, 25 Pack -
25NSP421
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 25NSP421
- Order Code:
- FN04592
- Also Known As:
- GTIN UPC EAN: 5028485030799
Product Range Selector (Forgeifx - Plasterboard Speed Plugs)
See all from this product rangeProduct Overview
- Specially designed cutting tip to pierce plasterboard skin
- Nylon speed plugs can be used in electrical installations
- Screw and fixture can be removed for cleaning and decoration
- Ideal when re-fixing into existing plug or anchor holes
- Alternative screws can be used if required
- Suitable for use in most types of hollow walls and plasterboard
- Supplied with Pozidriv compatible 4.5 x 35mm round head screws
Product Information
- :
- -
- :
- M4.5
- :
- Pozidriv
- :
- -
- :
- 35mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Forgeifx - Plasterboard Speed Plugs
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.51 (£3.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.