You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 30mm Zinc Plated Roofing Bolts & Nuts, 25 Pack -
25RBN830
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 25RBN830
- Order Code:
- FN05911
- Also Known As:
- GTIN UPC EAN: 5028485435884
Product Overview
- Double slotted roofing bolt complete with square nut
- Low profile cross slotted mushroom head
- Clearance hole size is usually 1mm more than the bolt diameter
- Suitable for both interior and exterior use
- Can be used on many DIY projects other than roofing
- Finish: Zinc Plated. Fully threaded
Product Information
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.00 (£4.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.