You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 10mm Countersunk Pozidriv ZYP Multi Purpose Screws, 200 Pack -
MPS310Y
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- MPS310Y
- Order Code:
- FN03262
- Product Range
- Forgefix - Countersunk Pozidriv ZYP Screws
- Also Known As:
- GTIN UPC EAN: 5028485992011
Product Range Selector (Forgefix - Countersunk Pozidriv ZYP Screws)
See all from this product rangeProduct Overview
- PZ1 Drive, Industry standard head
- Single thread
- Countersunk head
- Yellow zinc passivated finish
Product Information
- :
- -
- :
- 3mm
- :
- 10mm
- :
- Yellow Zinc
- :
- Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefix - Countersunk Pozidriv ZYP Screws
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
10+ | £0.67 (£0.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.