You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 25mm Zinc Plated Pozidriv Pan Head Twinthread Screws, 200 Pack -
RH16ZP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- RH16ZP
- Order Code:
- FN05576
- Also Known As:
- GTIN UPC EAN: 5028485019930
Product Range Selector (Forgefix - Pan Head Twin Thread Screws)
See all from this product rangeProduct Overview
- A twin thread screw ideal for a range of fixing applications
- Head: Pan Head
- Finish: Zinc Plated
Product Information
- :
- -
- :
- 3.5mm
- :
- 25mm
- :
- Zinc
- :
- -
- :
- Pan Head Pozidriv
- :
- Forgefix - Pan Head Twin Thread Screws
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.