You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5mm x 38mm Stainless Steel Pozidriv Countersunk Self Tapping Screws, 100 Pack - 

STCSK1128SS

STCSK1128SS - 4.5mm x 38mm Stainless Steel Pozidriv Countersunk Self Tapping Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
STCSK1128SS
Order Code:
FN04777
Also Known As:
GTIN UPC EAN: 5028485012894

Product Range Selector (Forgefix - Countersunk Self Tapping Screws)

See all from this product range

Product Overview

  • Countersunk head will fit flush into pre-countersunk holes or will countersink into soft wood or timber
  • Stainless steel offers solutions for fastening marine, coastal and sanitary type applications
  • Head: Countersunk Pozidriv compatible drive
  • Finish: Stainless Steel
  • Supplied in a box of 100

Product Information


:
No.8

:
4.5mm

:
38mm

:
-

:
Stainless Steel A2

:
Flat / Countersunk Head Pozidriv

:
Forgefix - Countersunk Self Tapping Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485012894

13 In stock Need more?

???PF_PDP_RSP_SUP???

£8.35 ( £10.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.35 (£10.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --